Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tootja4TRONIX
Tootja toote nrRBITBUG MK3
Tellimiskood3446719
Teise nimegaGTIN UPC EAN: 8438516421316
Teie osa number
1 Laos
Tarne 7 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
Saadaval, kuni laos jätkub
| Kogus | |
|---|---|
| 1+ | 33,530 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
33,53 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
Tootja4TRONIX
Tootja toote nrRBITBUG MK3
Tellimiskood3446719
Teise nimegaGTIN UPC EAN: 8438516421316
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsRobo:bit PCB, battery PCB, motors, wheels, fixings and tools
Product Range-
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
Easy to assemble DIY buggy project that delivers a number of improvements over the previous model. This updated version now features additional integrated sensors, LED bar and a redesigned motor arrangement to reduce the overall size.
- Features an integrated line following sensor, distance sensor, pen holder and LED bar
- LED Bar consists of 8 neopixel compatible LEDs with "auto scanner" software support
- Robobit Makecode package supports all versions of Robo:bit
- Learn how to control motors with simple forward/backwards commands and motor speed via PWM
- Combine the micro:bit motion sensor with the other sensors to compare different line following strategies
- Utilise a second micro:bit as a remote control with easy-to-use radio software
- No soldering is required and simple tools are included
Sisukord
Robo:bit PCB, battery holder PCB, 2x motors with pre-fitted wires, 2x wheels, fixings pack, screwdriver and spanner widget
Märkused
Note: micro:bit & batteries not included
Tehnilised andmed
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Robo:bit PCB, battery PCB, motors, wheels, fixings and tools
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.328