| Kogus | |
|---|---|
| 1+ | 585,370 € |
| 3+ | 564,720 € |
Toote ülevaade
This 7-inch touchscreen IP camera monitor is specifically engineered for the maintenance and installation of a variety of cameras, including IP cameras, analog cameras, TVI, CVI, AHD, SDI/EX-SDI cameras, and the testing of mainstream 4K H.264/4K H.265 cameras. With its 1920x1200 resolution, it offers high-resolution display capabilities for both network HD cameras and analog cameras. The device supports numerous ONVIF PTZ and analog PTZ controls, providing versatility in camera management. Its intuitive interface combines touch screen functionality with key buttons, ensuring user-friendliness. Moreover, this tester serves as an excellent tool for Ethernet network testing. It can assess PoE power voltage, perform PING tests, and facilitate IP address searches. Additionally, its blue cable tracer probe aids in pinpointing individual cables within a bundle, while the tester's functionality extends to testing LAN cables for proper connection termination.
- 24 month limited warranty *view Terms & Conditions for details
- 1920 x 1200 Retina Display
- Drop Down Menues
- Built in WiFi, 150M Speeds, create WiFi Hot Spot
- One key to detect all netwok cameras and auto display
- H.264 and H.265 and 4K ONVIF
- Dual Window Displays IP and CVBS
- IP address scan, link monitor, ping test, DHCP, network bandwidth test
- Hikvison and Dahua test tool
- NTSC/PAL Auto detect video format
- HDMI out, supports 1080p
Sisukord
x1 Tester; x1 DC12V 2A Power Adapter; x1 Network Cable Tracer/Probe; x1 Polymer Lithium Ion Battery (7.4V DC 5000mAh); x1 BNC and RS485 Cables; x1 SC, ST Connector (Only for optical power meter); x1 Multi-Meter Test Leads - one Pair of Red/Black (only for the Multi-meter models); x1 Output Power Cable; x1 Audio Cable; x1 TDR Alligator Clamp (only for TDR models); x1 Safety Cord; x1 Tool Bag; x1 Manual; x1 SD Card 8GB
Hoiatused
This device comes with a CEE 7/7 mains plug that is only intended for use with Type E and Type F mains sockets.
Tehnilised andmed
CCTV
248mm
-
133mm
32mm
No SVHC (25-Jun-2025)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat