Vajate rohkem?
Kogus | |
---|---|
1+ | 15,560 € |
Tooteteave
Alternatiivid tootele VER18US120-JA
Leiti 1 toodet
Toote ülevaade
VER18 series plug top AC-DC power supply with ITE approvals, supplied complete with interchangeable US, UK, EU and AU plugs. It has class II wall plug adaptors comply with energy efficiency VI standards, have high active mode efficiency, low no load power consumption and are limited power source (LPS) approved. The DC output has multiple USB options in addition to the standard barrel jack plug connector, these adaptors suit a wide variety of cost sensitive applications while maintaining industry leading performance. Safety approvals are IEC60950-1, IEC62368-1, UL62368-1, EN60950-1, EN62368-1, AU/NZ 60950.1.
- European CoC tier 2, low cost
- Interchangeable mains connectors included
- Universal input
- Output power is 18W
- Output voltage is 12V, input voltage is 90 to 264VAC
- Output current is 1500mA, input frequency is 47 to 63Hz
- Total regulation is 5% (total regulation includes initial set accuracy, line and load regulation)
- 5.5 x 2.1 x 12mm DC jack output connector
- Dimension is 90.5mm x 42mm x 42.7mm (body only)
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
Tehnilised andmed
ITE
18W
1.5A
-
-
90V
264V
VER18 Series
No SVHC (17-Jan-2023)
1 Output
12VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
-
Fixed
90V AC to 264V AC
AU, EU, UK, US
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat