1 806 Leitud tulemused otsingule "power-supply"
Kuva
Ostja
Insener
Tootja
Pakendid
Kategooriad
Passive Components
(1 806)
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 159,150 € 2+ 150,740 € 3+ 123,420 € | Kokku:159,15 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | - | 1200µohm | - | 73mm | 30.2mm | 55mm | - | 400kvar @ 213 to 478kHz | MP SP Series | -40°C | 85°C | - | |||||
Each | 1+ 159,150 € | Kokku:159,15 € Min: 1 / Mitu: 1 | Metallized PP | - | 1.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | - | Screw | - | - | - | - | 0.0005ohm | - | 73mm | 30.2mm | 55mm | - | 350kvar @ 170 to 196kHz | MP SP Series | -40°C | 85°C | - | |||||
Each | 1+ 153,330 € | Kokku:153,33 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | - | 0.0008ohm | - | 56mm | 30.2mm | 60mm | - | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | - | |||||
Each | 1+ 151,380 € | Kokku:151,38 € Min: 1 / Mitu: 1 | Metallized PP | - | 1.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1.1kV | - | - | Screw | - | - | - | 600A | 1000µohm | - | 100mm | 100mm | 54mm | - | 500kvar @ 46 to 83kHz | MP SP Series | - | 85°C | - | |||||
Each | 5+ 5,950 € 50+ 3,790 € 250+ 3,600 € 500+ 3,020 € 1000+ 2,930 € Veel hinnateavet ... | Kokku:29,75 € Min: 5 / Mitu: 5 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | - | - | - | 9mm | 11mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ 59,650 € 3+ 52,730 € 5+ 47,690 € 10+ 47,060 € | Kokku:59,65 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | - | 350A | 0.0004ohm | - | 35mm | 30.2mm | 35mm | - | - | MP SP Series | - | 85°C | - | |||||
Each | 1+ 59,650 € 3+ 52,730 € 5+ 47,690 € | Kokku:59,65 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.25µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | - | Screw | - | - | - | 270A | 0.0006ohm | - | 35mm | 30.2mm | 35mm | - | - | MP SP Series | - | 85°C | - | |||||
Each | 1+ 159,150 € 2+ 150,740 € 3+ 123,420 € | Kokku:159,15 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.2µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | - | 1800µohm | - | 73mm | 30.2mm | 55mm | - | 400kvar @ 319 to 404kHz | MP SP Series | -40°C | 85°C | - | |||||
Each | 1+ 151,380 € | Kokku:151,38 € Min: 1 / Mitu: 1 | Metallized PP | - | 10µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 1kA | 0.0006ohm | - | 100mm | 100mm | 54mm | - | 500kvar @ 16 to 32kHz | MP SP Series | - | 85°C | - | |||||
Each | 1+ 139,730 € 2+ 132,350 € | Kokku:139,73 € Min: 1 / Mitu: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | - | 650A | 0.0003ohm | - | 56mm | 30.2mm | 66mm | - | 300kvar @ 100 to 170kHz | MP SP Series | - | 85°C | - | |||||
Each | 1+ 153,330 € 2+ 145,230 € | Kokku:153,33 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | - | 1000µohm | - | 60mm | 30.2mm | 66mm | - | 400kvar @ 194 to 433kHz | MP SP Series | -40°C | 85°C | - | |||||
Each | 1+ 145,560 € 2+ 137,880 € 3+ 112,890 € | Kokku:145,56 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 500A | 1000µohm | - | 75mm | 30.2mm | 50mm | - | - | MP SP Series | - | 85°C | - | |||||
Each | 1+ 153,330 € 2+ 145,230 € | Kokku:153,33 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | - | 1000µohm | - | 56mm | 30.2mm | 60mm | - | 400kvar @ 194 to 433kHz | MP SP Series | -40°C | 85°C | - | |||||
Each | 1+ 151,380 € 2+ 143,390 € | Kokku:151,38 € Min: 1 / Mitu: 1 | Metallized PP | - | 3.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 750V | - | - | Screw | - | - | - | 800A | 1200µohm | - | 100mm | 100mm | 54mm | - | 500kvar @ 43 to 62kHz | MP SP Series | - | 85°C | - | |||||
Each | 1+ 153,330 € 2+ 145,230 € | Kokku:153,33 € Min: 1 / Mitu: 1 | Metallized PP | - | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | - | 0.0002ohm | - | 56mm | 30.2mm | 66mm | - | 400kvar @ 51 to 138kHz | MP SP Series | -40°C | 85°C | - | |||||
Each | 1+ 153,330 € 2+ 145,230 € | Kokku:153,33 € Min: 1 / Mitu: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | - | - | Screw | - | - | - | - | 0.0003ohm | - | 56mm | 30.2mm | 66mm | - | 400kvar @ 58 to 215kHz | MP SP Series | -40°C | 85°C | - | |||||
Each | 1+ 2,270 € 50+ 1,620 € 100+ 1,230 € 250+ 1,130 € 500+ 1,000 € Veel hinnateavet ... | Kokku:2,27 € Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 220V | 400V | - | PC Pin | - | 380V/µs | - | - | - | 9mm | 14mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ 159,150 € 2+ 150,740 € | Kokku:159,15 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | - | 0.0008ohm | - | 73mm | 30.2mm | 55mm | - | 400kvar @ 197 to 220kHz | MP SP Series | -40°C | 85°C | - | |||||
Each | 1+ 139,730 € 2+ 132,350 € | Kokku:139,73 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 500A | 0.0008ohm | - | 56mm | 30.2mm | 66mm | - | 300kvar @ 147 to 200kHz | MP SP Series | - | 85°C | - | |||||
Each | 1+ 139,730 € 2+ 132,350 € | Kokku:139,73 € Min: 1 / Mitu: 1 | Metallized PP | - | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 400V | - | - | Screw | - | - | - | 800A | 0.0001ohm | - | 60mm | 30.2mm | 60mm | - | 300kvar @ 59 to 67kHz | MP SP Series | - | 85°C | - | |||||
Each | 1+ 139,730 € 2+ 132,350 € | Kokku:139,73 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 500A | 0.0008ohm | - | 60mm | 30.2mm | 60mm | - | 300kvar @ 147 to 200kHz | MP SP Series | - | 85°C | - | |||||
Each | 1+ 139,730 € 2+ 132,350 € | Kokku:139,73 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 500A | 1000µohm | - | 60mm | 30.2mm | 60mm | - | 300kvar @ 295 to 401kHz | MP SP Series | - | 85°C | - | |||||
Each | 1+ 145,560 € 2+ 137,880 € | Kokku:145,56 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 500A | 0.0008ohm | - | 75mm | 30.2mm | 50mm | - | - | MP SP Series | - | 85°C | - | |||||
Each | 1+ 139,730 € 2+ 132,350 € | Kokku:139,73 € Min: 1 / Mitu: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 500A | 1000µohm | - | 56mm | 30.2mm | 66mm | - | 300kvar @ 295 to 401kHz | MP SP Series | - | 85°C | - | |||||
Each | 1+ 145,560 € | Kokku:145,56 € Min: 1 / Mitu: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | - | 650A | 0.0003ohm | - | 75mm | 30.2mm | 50mm | - | - | MP SP Series | - | 85°C | - | |||||