3 Leitud tulemused otsingule "BOX ENCLOSURES"
Leidke poest Farnell Eesti suur valik tooteid Aluminium Polymer Capacitors. Meil on suur valik Aluminium Polymer Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Panasonic
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,920 € 5+ 2,840 € 10+ 1,590 € 25+ 1,500 € 50+ 1,470 € | Kokku:2,92 € Min: 1 / Mitu: 1 | 82µF | 72V | Radial Box - 2 Pin | 0.028ohm | 1000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 980mA | 10mm | 13mm | -55°C | 125°C | OS-CON SXE Series | |||||
Each | 1+ 3,670 € 10+ 2,680 € 50+ 2,650 € 100+ 1,900 € 200+ 1,860 € | Kokku:3,67 € Min: 1 / Mitu: 1 | 82µF | 72V | Radial Box - 2 Pin | 0.028ohm | 1000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 980mA | 10mm | 13mm | -55°C | 125°C | OS-CON SXE Series | |||||
Each | 1+ 3,600 € 5+ 3,310 € 10+ 2,920 € 25+ 2,610 € 50+ 2,360 € Veel hinnateavet ... | Kokku:3,60 € Min: 1 / Mitu: 1 | 82µF | 72V | Radial Box - 2 Pin | 0.028ohm | 1000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 980mA | 10mm | 13mm | -55°C | 125°C | OS-CON SXE Series | |||||