Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 17,320 € |
Tooteteave
Toote ülevaade
STSPIN233 click is a complete solution for a 3-phase integrated motor driver, based on the STSPIN233, Low voltage 3-phase integrated motor driver. It is optimized for battery-powered, low voltage motor driving applications, featuring the lowest standby current available on the market (max 80 nA). The STSPIN233 is a high-efficiency motor driver, featuring low ON resistance MOSFETs as the output stage, and extremely low leakage current (max 1µA). Its output stage implements the PWM current control with fixed OFF time, along with a full set of protection features. The device can be used with the step motor voltage ranging from 1.8V to 10V, and current up to 1.3A per bridge.
- UART, GPIO interface
- 57.15 x 25.4 mm size
Tehnilised andmed
STSPIN233 Click Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Seadusandlus ja keskkonnateave
RoHS
RoHS
Toote vastavussertifikaat