Tooteteave
Alternatiivid tootele TMP175AID .
Leiti 4 toodet
Toote ülevaade
The TMP175AID is a Digital Temperature Sensor ideal for negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistor replacement. The device offers a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. Device temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit analogue-to-digital converter (ADC) offers resolutions down to 0.0625°C. The device features SMBus, 2-wire and I²C interface compatibility. The device features an SMBus Alert function. The TMP75 production units are 100% tested against sensors that are NIST traceable and are verified with equipment that are NIST traceable through ISO/IEC 17025 accredited calibrations.
- 27 Addresses
- 9 to 12-bit User-selectable resolution
- 50μA Low quiescent current
Rakendused
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, HVAC, Automation & Process Control, Communications & Networking, Thermal Management
Tehnilised andmed
Digital
-40°C
+125°C
SOIC
8Pins
5.5V
-
0.5C
-40°C
+125°C
SOIC
2.7V
125°C
MSL 2 - 1 year
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat