Tooteteave
Toote ülevaade
The SN65HVS880PWP is a 8-input 24V Digital-input Serializer for industrial digital inputs. It is for high-channel density digital input modules of PC and PLC based systems in industrial automation. In combination with galvanic isolators the device completes the interface between the 24-V sensor outputs of the field-side and the low-voltage controller inputs at the control-side. Input signals provided by EN60947-5-2 compliant 2- and 3-wire proximity switches are current-limited and then validated by internal debounce filters. The input switching characteristic is in accordance with IEC61131-2 for Type 1, 2 and 3 sensor switches. Upon the application of load and clock signals, input data is latched in parallel into the shift register and afterwards clocked out serially via a subsequent isolator into a serial PLC input. Input status is indicated via 3mA constant current LED outputs. An external precision resistor is required to set the internal reference current.
- Output drivers for external status LEDs
- Cascadable for more inputs in multiples of eight
- Regulated 5V output for external digital isolator
- Over-temperature and low-supply voltage indicator
- Selectable debounce filters from 0 to 3ms
- Adjustable current limits from 0.2 to 5.2mA
- Field inputs and supply lines protected to 15kV HBM
- Green product and no Sb/Br
Rakendused
Automation & Process Control, Sensing & Instrumentation
Tehnilised andmed
8Inputs
0
TSSOP
18V
-40°C
0
-
5.2mA
28Pins
TSSOP
30V
85°C
-
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat