Tooteteave
Toote ülevaade
The INA2128U is a dual low power general purpose Instrumentation Amplifier offers excellent accuracy. Its versatile 3-op-amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G=100). A single external resistor sets any gain from 1 to 10000. Internal input protection can withstand up to ±40V without damage. The INA2128 is laser trimmed for very low offset voltage (50µV), drift (0.5µV/°C) and high common-mode rejection (120dB at G≥100). It operates with power supplies as low as ±2.25V and quiescent current is only 700µA per IA ideal for battery operated and multiple-channel systems.
- 700µA/IA Low quiescent current
- 0.5µV/°C Maximum low drift
- 5nA Maximum low input bias current
- Green product and no Sb/Br
Rakendused
Power Management, Medical
Hoiatused
ESD sensitive device, take proper precaution while handling the device.
Tehnilised andmed
50µV
1.3MHz
SOIC
130dB
-40°C
-
MSL 3 - 168 hours
2 Amplifier
1.3MHz
Single Ended
4V/µs
± 2.25V to ± 18V
16Pins
Surface Mount
85°C
-
-
4V/µs
SOIC
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat