Tooteteave
Toote ülevaade
The INA125U is a low power high accuracy Instrumentation Amplifier with a precision voltage reference. It provides complete bridge excitation and precision differential-input amplification on a single integrated circuit. A single external resistor sets any gain from 4 to 10000. The INA125 is laser-trimmed for low offset voltage (250mV), low offset drift (2μV/°C) and high common-mode rejection (100dB at G=100). It operates on single (+2.7 to +36V). The reference voltage is accurate to ±0.5% (maximum) with ±35ppm/°C drift (maximum). Sleep mode allows shutdown and duty cycle operation to save power.
- Sleep mode
- Input protection to ±40V
- 460μA Low quiescent current
- 20nA Maximum low input bias current
- 38nV/√Hz at f=1kHz Low noise
- Green product and no Sb/Br
Rakendused
Industrial, Automation & Process Control, Building Automation, Test & Measurement, Power Management
Tehnilised andmed
250µV
150kHz
16Pins
-40°C
-
MSL 3 - 168 hours
1 Amplifier
150kHz
Single Ended
0.2V/µs
SOIC
114dB
85°C
-
-
0.2V/µs
SOIC
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat