Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaSTARTECH
Tootja toote nrPYO1LP4SATA
Tellimiskood3409550
Teise nimegaGTIN UPC EAN: 0065030832106
Connector Type AMolex 4-pin Plug
Connector Type BMolex 4 Pin Receptacle, SATA 15 Way Receptacle
Cable Length - Imperial6"
Cable Length - Metric152.40mm
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Toote ülevaade
This LP4 to LP4/SATA Power Y cable adaptor provides a cost-effective way to interconnect a SATA device (hard drive, optical drive etc.) as well as a device requiring a female power connector (i.e. IDE drives, etc.), to a legacy power supply that doesn't natively offer the necessary connections.
- Features an LP4 male connector that splits into one female LP4 power connection as well as a SATA female power connection
- PVC Cable Jacket
- 6" Cable Length
Sisukord
Cable adaptor only
Tehnilised andmed
Connector Type A
Molex 4-pin Plug
Cable Length - Imperial
6"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type B
Molex 4 Pin Receptacle, SATA 15 Way Receptacle
Cable Length - Metric
152.40mm
Product Range
-
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.018