Tooteteave
Toote ülevaade
The TS3310ITD1022T is a low-power boost Switching Regulator with an industry leading low quiescent current of 150nA (typical). The 150nA is the actual current consumed from the battery while the output is in regulation. The TS3310's extremely low power internal circuitry consumes 120nA on average, with periodic switching cycles which service the load occurring at intervals of up to 25 seconds, together yielding the average 150nA. The TS3310 steps up input voltage from 0.9 to 5V to sixteen selectable output voltages ranging from 1.8 to 5V. It includes two output options, one being an always-ON storage output while the additional output is an output load switch that is designed to supply burst-ON loads in a low duty cycle manner. It operates in discontinuous conduction mode with an on-time proportional to 1/VIN, thereby limiting the maximum input current by the selection of the inductor value, ensuring the input current does not drag down the input source.
- Single inductor and discontinuous conduction mode operation
- User-enabled secondary output load switch to isolate leaky burst loads
- No external Schottky diode required
- Delivers up to 35mA at VSTORE from 1.2VIN
- Up to 92% efficiency
Rakendused
Portable Devices, Power Management, Wireless, Medical
Tehnilised andmed
Adjustable
Boost (Step Up)
3.6V
TDFN
Surface Mount
1.8V
-
-40°C
-
MSL 1 - Unlimited
TDFN
-
1Outputs
900mV
-
10Pins
-
5V
92%
85°C
-
No SVHC (17-Dec-2014)
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat