Tooteteave
Toote ülevaade
ETHERNETDK embedded ethernet development kit provides hardware and software to develop real world embedded ethernet applications using CP2200 ethernet controller and C8051F120 high performance microcontroller. The C8051F120 target board includes 8051 based C8051F120 MCU which combines a high throughput 100MIPS core with 128KB flash and 8KB RAM. The MCU is connected to an ethernet network using the AB4 ethernet development board, which consists of the CP2200 ethernet controller and an RJ45 connector with integrated magnetics and LEDs.
- IEEE 802.3 MAC and 10base-T PHY
- Fully compatible with 100/1000 base-T
- Full/Half duplex with auto negotiation
- Automatic polarity detection and correction
- Hardware diagnostic software
- 12bit ADC, two 12bit DAC
- On chip JTAG debug and boundary scan
- High speed 8051 uC core
Rakendused
Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics
Sisukord
AB4 ethernet development board, C8051F120 target board, CAT5e ethernet cable, Ac to dc power adapter, USB debug adapter, USB cable, Serial cable, Documentation, CD.
Tehnilised andmed
Silicon Laboratories
Communication & Networking
2x Board, Ethernet, USB Cable, Power Adapter
CP2200
Embedded Ethernet
-
Tehnilised dokumendid (2)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat