Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
17 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 3,440 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
3,44 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaSEEED STUDIO
Tootja toote nr110010024
Tellimiskood4060372
Accessory TypeAcrylic Case
For Use WithSeeed Studio XIAO Expansion Board
Product Range-
Toote ülevaade
Acrylic Case for Seeed Studio XIAO Expansion board. It is a good plastic box for Seeed Studio XIAO expansion board, which can protect it with one of these snazzy plastic enclosures. These cases protecting the Seeed Studio XIAO expansion board from things like rogue wires that might short it out while still allowing full access to the board, also there has space to store the battery to supply the power the expansion board.
- Well protection
- Battery space reserved
- Easy assembling
Sisukord
Acrylic upper cap (58.0 x 42.5 x 2.0 mm) x 1 , Acrylic lower cap (58.0 x 42.5 x 2.0mm) x 1 , M3.0xH6+6mm-nylon-white x 4, M3.0 x H12.0mm-nylon-white x 4, PM3x6mm-white-nylon x 8.
Tehnilised andmed
Accessory Type
Acrylic Case
Product Range
-
For Use With
Seeed Studio XIAO Expansion Board
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
Tariifi nr:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.01