Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaPULSE PLUS
Tootja toote nrPLS00580
Tellimiskood4158877
TootevalikPULSE 100V Line Amplifiers
Product RangePULSE 100V Line Amplifiers
Plug TypeUK Type G
SVHCTo Be Advised
Toote ülevaade
- Desktop 100V line compact PA mixer amplifier
- Rated power output: 40W
- 3 Input channels
- Intergrated USB/SD MP3 player with Bluetooth & remote control
- Frequency response: 80Hz-16kHz (-3dB)
- 2 Band EQ (bass & treble)
- Individual channel level controls
- Master level control
- Microphone priority with auto signal detection (automatically mutes other audio inputs when microphone signal is detected)
- Power and output level LED indicators
- Microphone input: 6.35mm (¼") Jack
- Auxiliary 1 & 2 inputs: Stereo RCA line level inputs (summed to mono)
- Speaker outputs: Screw terminals (COM, 4-16Ω, 100V)
- Steel enclosure with brushed aluminium front panel
- System protection: Short circuit, Overheat & overload protection
- Fan cooled
- IEC power input connector (supplied with 1.2m power lead)
- Power consumption: 80W
- Dimensions (WxHxD): 280x72x223mm
- Weight: 3.5kg
Tehnilised andmed
Product Range
PULSE 100V Line Amplifiers
SVHC
To Be Advised
Plug Type
UK Type G
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):4.35