Kogus | |
---|---|
1+ | 12,500 € |
10+ | 11,800 € |
Tooteteave
Toote ülevaade
This versatile full motion double arm TV wall mount is to be used for flat screens up to 55" and 30kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned from 60mm to 382mm from the wall. It also tilts and have an extensive swivel range and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- Fits screen size: 23" to 55"
- VESA compatible: 100x100, 100x200, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
- Weight capacity: 30kg
- Material: Steel
- Tilt range:+3° to -10°
- Swivel range:+90° to -90°
- Profile: 60 to 382mm
- Cable management design: Yes
- Anti-theft: No
- Installation: Solid wall, single stud
- Surface finish: Powder coating
Rakendused
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Tehnilised andmed
From 23" to 55"
30kg
Pro Signal Stands & TV Brackets
Tilt & Swivel Mount
100x100, 100x200, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
Boric acid (14-Jun-2023)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat