Vajate rohkem?
Kogus | |
---|---|
1+ | 5,170 € |
10+ | 4,790 € |
25+ | 4,470 € |
50+ | 4,180 € |
100+ | 4,010 € |
250+ | 3,850 € |
Tooteteave
Toote ülevaade
ABI-041-RC is a high-performance audio transducer that offers clear and continuous sound output at 75 dB, suitable for various alert systems. Operating between 4-8VDC and housed in robust black ABS, this device ensures reliable performance in diverse environments, from -10°C to +60°C. Ideal for applications requiring precise audio signalling, such as alarms and timers.
- Enhanced voltage flexibility, operates between 4-8VDC
- Superior sound intensity 70 dB sound at 20cm for clear notification
- Features flange mount with wire lead for easy installation
- Constructed from tough black ABS, suitable for various environments
- Ultra-light weight a mere 10g, suitable for space-sensitive applications
- Broad operational temperature ranges from -10°C to +60°C
Rakendused
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Tehnilised andmed
Audio Indicator
4V
8V
75dB
-
26AWG
ABS (Acrylonitrile Butadiene Styrene)
-10°C
Multicomp Pro Transducers
Single
400Hz
25mA
Internal
Flanged
-
4VDC to 8VDC
60°C
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Alternatiivid tootele ABI-041-RC
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat