Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrABI-025-RC
Tellimiskood1300019
Tehniliste andmete leht
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesFast Pulse
Resonant Frequency2.9kHz
Current Rating6mA
Sound Pressure Level (SPL)88dB
Transducer MountingPanel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Toote ülevaade
The ABI-025-RC is a black Buzzer made of ABS housing. It features fast pulse tones and panel mounting.
- 6 to 28VDC Operating voltage
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Rakendused
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Tehnilised andmed
Transducer Function
Buzzer
Tones
Fast Pulse
Current Rating
6mA
Transducer Mounting
Panel
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
4V
Resonant Frequency
2.9kHz
Sound Pressure Level (SPL)
88dB
Operating Temperature Min
-20°C
Product Range
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (23-Jan-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.043
Toote jälitatavus