Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
24 774 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 2,160 € |
25+ | 2,040 € |
50+ | 1,940 € |
100+ | 1,840 € |
250+ | 1,710 € |
500+ | 1,640 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
2,16 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrABI-009-RC
Tellimiskood1022397
Tehniliste andmete leht
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max8VDC
TonesContinuous
Sound Pressure Level (SPL)85dB
Current Rating30mA
Resonant Frequency2.3kHz
Transducer MountingThrough Hole
Product Range-
SVHCLead (21-Jan-2025)
Toote ülevaade
The ABI-009-RC from Pro Signal is an electromechanical buzzer with PCB pins. Typical applications include computer and peripherals, communication equipment's, automobile electronics, POS system and electronic cash register.
- Rated voltage is 6VDC
- Operating voltage range from 4VDC to 8VDC
- Rated current is ≤ 30mA at 6VDC
- Resonant frequency is 2.3KHz
- Sound output at 10cm is ≥ 85dB
- 7.6mm pin pitch, 12mm diameter and 9.5mm height
- Operating temperature range from -20°C to 80°C
- Built-in oscillating circuit
- Sealed structure
- Black colour buzzer
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Rakendused
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Tehnilised andmed
Transducer Function
Buzzer
Supply Voltage Max
8VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.3kHz
Product Range
-
Supply Voltage Min
4V
Tones
Continuous
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
Tehnilised dokumendid (1)
Alternatiivid tootele ABI-009-RC
Leiti 1 toodet
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:Lead (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.002