KM-ta
RENESAS

Renesas DA16200MOD-DEVKT Wi-Fi IoT Development Kit for Low-Power Applications

Develop ultra-low-power, battery-friendly IoT applications with DA16200MOD-DEVKT, featuring the DA16200 Wi-Fi module and VirtualZero™ technology.

Renasas

The DA16200MOD-DEVKT Wi-Fi IoT Development Kit from Renesas is designed to accelerate the development of battery-powered, ultra-low-power IoT applications. Built around the DA16200 VirtualZero™ Wi-Fi module, the kit enables engineers to quickly prototype, test, and optimize connected devices while keeping power consumption to a minimum.

The development kit includes all necessary hardware and software to evaluate the world’s lowest-power Wi-Fi chipset, making it ideal for wearables, industrial sensors, smart home devices, and other power-sensitive applications. Developers can explore full functionality of the DA16200 module, including Wi-Fi connectivity, low-power modes, and sensor integration, without extensive setup.

The kit also provides advanced power profiling tools, allowing software developers to monitor and optimize energy usage in real time. With comprehensive software support and easy-to-use development resources, the DA16200MOD-DEVKT empowers engineers to rapidly move from concept to proof-of-concept and early prototypes, ensuring faster time-to-market for low-power IoT solutions.

By combining flexible development, ultra-low-power design, and full module evaluation, this kit is a complete platform for designing efficient, connected IoT applications.

Buy Now ▶

Get Started Guide ▶     About Renesas ▶

Explore More 

RA4E2 Fast Prototyping Development Board►     

RA6E2 Fast Prototyping Development Board►

/IOTCONNECT Cloud Enablement

renesas-iotconnect-dashboard

Avnet has worked with Renesas to create an out-of-box demonstration showing how quickly and easily OEMs can connect Renesas product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

Resources

/IOTCONNECT Free Trial: Click Here

Kit Contents

For DA16200MOD-DEVKT :  DA16200 Development kit (Standard version)

For DA16200MOD-DEVKT-P :  DA16200- Pro Development kit (Professional version)

Additional Information

To evaluate DA16200 modules,Renesas offers the following two options:

DA16200MOD-DEVKT (Standard Development Kit)

  • Designed for quick evaluation and prototyping with the DA16200 ultra-low power Wi-Fi module.
  • Ideal for developers who want to get started with battery-powered IoT applications.
  • Includes all necessary components to test and evaluate the DA16200 chipset.
  • Supports VirtualZero™ technology, enabling year-plus battery life.
  • Offers full offload capability, integrated Wi-Fi SoC, and comprehensive security features.
  • Focused on ease of use and fast time-to-market for general IoT development.

 

DA16200MOD-DEVKT-P (Pro Development Kit)

  • Includes everything in the standard kit plus advanced development tools.
  • Specifically designed for software developers who need detailed control over application development.
  • Comes with a power profiling tool to monitor and optimize power consumption in real time.
  • Ideal for developers focused on power-sensitive applications and fine-tuning energy efficiency.
  • Offers deeper insights into system behavior, making it suitable for professional-grade IoT product development.

Features

  • Highly integrated ultra-low power DA16200 Wi-Fi system module
  • Best RF performance
  • SoC runs full networking OS and TCP/IP stack
  • Built-in 4-channel auxiliary ADC for sensor interfaces
  • Advanced security
  • Built-in hardware crypto engines for advanced security
  • Complete software stack
  • eMMC/SD expanded memory

Block Diagram

Block Diagram

DA16200MOD Block Diagram

Applications

  • Smart door locks
  • Smart thermostats
  • Smart doorbells
  • Wireless cameras
  • Smoke alarms
  • Window/Door sensors
  • Garage door openers
  • Pet trackers
  • Asset trackers
  • Home automation
  • Smart IoT sensors

Videos

Ultra-low Power Wi-Fi Demonstration with the DA16200

Industry’s Lowest Power Wi-Fi Platform DA16200 is Now Available for Broad Market

Fulfilling the Promise of the Smart Home with DA16200

Published: 15 Sep 2025

Trade Account