Prindi leht
Toote ülevaade
The VFS9VD31B223Q55B is a radial Leaded Varistor with high surge current designed for surge protection of the power supply. It protects electric circuits from surge such as static electricity and suppresses EMI noise. Its large capacitance value enables high insertion loss for EMI noise. It is applicable for circuit protection and noise suppression in electronics equipment such as computers and Dc motors and in electronics systems installed in cars such as car audio equipment and engine controllers.
- ±20% Varistor voltage tolerance
- -40 to 100°C Operating temperature range
Rakendused
Audio, Computers & Computer Peripherals, Motor Drive & Control
Hoiatused
ESD sensitive device, take proper precaution while handling the device.
Tehnilised andmed
Voltage Rating VDC
12V
Clamping Voltage Vc Max
22V
Operating Temperature Min
-40°C
Product Range
VFS9V
Peak Surge Current @ 8/20µs
7A
Operating Temperature Max
100°C
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001134