Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

GRM216R71H222KA01D

SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 0805 [2012 Metric], ? 10%, X7R

MURATA GRM216R71H222KA01D
×
×

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
GRM216R71H222KA01D
Tellimiskood:
1828946
Tootevalik
GRM Series
Tehniliste andmete leht:
GRM216R71H222KA01D   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (GRM Series)

Kõik oluline selle tootevaliku kohta

Alternatiivid tootele GRM216R71H222KA01D

Võrdle valitud tooteid (0) Kuva kõiki sarnaseid tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavalolek
Hind tootele
Kogus

KYOCERA AVX

SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 0805 [2012 Metric], ? 10%, X7R

Date/Lot Code
Lõigatud linditükk
     
Piiranguga toode Lisa

KEMET

SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 0805 [2012 Metric], ? 10%, X7R

Date/Lot Code
Lõigatud linditükk
     
Piiranguga toode Lisa

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
2200pF

:
50V

:
50V

:
-

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
-55°C

:
GRM

:
125°C

:
-

:
GRM Series

:
-

:
MSL 1 - Unlimited

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (3)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

Toote ülevaade

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Rakendused

Consumer Electronics, Portable Devices, Power Management, Industrial

Allmärkused

Not Recommended for New Design
Pakenditüüp Lõigatud linditükk
 
Täiendavad pakendamislahendused saadaval
Ümberkeritud (miinimum 150/pool):1828946RL Vaata laoseisu

Ei toodeta enam

0,0539 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each (Supplied on Cut Tape)
Mitmekordne: 10 Minimaalne: 10
Kogus Hind Teie hind
 
 
10+ 0,0539 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
100+ 0,0347 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
500+ 0,0255 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
1000+ 0,0177 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --
*Märkus: kui olete valinud ümberkeritud toote, siis rakendatakse tasu 5,00 €."
Ümberkeritud pool on kohandatud pool lõigatud linditükina toodetele, mille tellimuse kogus on suurem kui 150
Märkus: teiste pakendivõimaluste kasutamisel võidakse kaubad tarnida kaugematest ladudest. Vaadake teavet iga pakendi saatmis- ja tarneaja kohta.