Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaMULTICOMP
Tootja toote nrCR2477
Tellimiskood2065175
Tehniliste andmete leht
Battery Voltage3V
Battery Size Code2477
Battery TechnologyLithium
External Diameter24.5mm
Battery Capacity1Ah
External Height7.7mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight10.5g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Alternatiivid tootele CR2477
Leiti 2 toodet
Toote ülevaade
The CR2477 from Multicomp is a non-rechargeable lithium coin cell battery
- IEC code of battery is CR2477
- Available in 2477 standard size
- Battery voltage is 3V
- Battery capacity is 1000mAh
- Usable temperature range of -20°C to 70°C
- Standard discharge current is 0.2mA
Rakendused
Power Management, Portable Devices, Consumer Electronics, Industrial
Tehnilised andmed
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
1Ah
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2477
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Battery Size Code
2477
External Diameter
24.5mm
External Height
7.7mm
Pack Quantity
1
Weight
10.5g
Battery NEDA Code
-
Product Range
-
Tehnilised dokumendid (2)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Tariifi nr:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
UN Riski Kood:3090