Vajate rohkem?
Kogus | |
---|---|
1+ | 374,000 € |
Tooteteave
Toote ülevaade
The Multicomp Pro MP730027 is a 4.5 digit bench-type digital multimeter. Featuring a 4" high resolution LCD screen, reading rates of up to 150 readings, true RMS AC voltage and current measurements, dual line display support, and multi-IO interface.
- 4" high resolution LCD display (480x320)
- Dual display
- Data-logger mode
- Change trend analysis (via special chart mode)
- SCPI supported - remote control and data-sharing via LAN, USB and RS232 port
- Multi-IO interface: USB device/host, RS232, LAN and ext. trigger input
- Dimensions - 235 x 110 x 295mm
- Device weight - 3kg
Rakendused
Test & Measurement, Electronics Service, Hobby & Education, Industrial Maintenance, Utilities
Sisukord
Bench Digital Multimeter, Multimeter Lead, USB Cable, User Manual, Fuse, Alligator Clip, EU & UK Power Cords
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
4.5
10A
0.1Gohm
10A
3 Years
EU, UK
LAN, RS232, USB
750V
Bench DMM Range
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
Tehnilised dokumendid (3)
Seotud tooted
Leiti 7 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat