Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Toote ülevaade
This Electret gooseneck microphone has excellent radiation and a clear voice reproduction and features a switchable low cut filter. Especially suited for announcements, lectures or other speech transmission requiring a stationary microphone.
- Cardioid polar pattern
- Wide transmission range
- Switchable low cut 180Hz (12dB/oct)
- Electronically balanced output
- Low acoustic feedback
- Foam windshield
- Unobtrusive power LED in the XLR base
- Frequency response: 30Hz – 18kHz
- Nominal impedance: 180 Ohm
- Sensitivity: 4.5mV/Pa @ 1kHz
- Max SPL: 130dB
- Power supply: 9-48V DC, phantom power
- Connection: Balanced XLR
- Total length: 600mm
- Weight: 175g
Tehnilised andmed
Directivity
Cardioid
Frequency Response Min
30Hz
Sensitivity
4.5mV/Pa @1kHz
Lead Length
-
SVHC
To Be Advised
Output Impedance
180ohm
Frequency Response Max
18kHz
Connector Type
XLR
Product Range
-
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.23