Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

C1206S223K5RACTU

SMD Multilayer Ceramic Capacitor, FE-CAP, 22000 pF, 50 V, 1206 [3216 Metric], ± 10%, X7R, -55 °C

KEMET C1206S223K5RACTU
×
×

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
C1206S223K5RACTU
Tellimiskood:
1520281
Tootevalik
S FE-CAP
Teise nimega:
C1206S223K5RAC7800
Tehniliste andmete leht:
C1206S223K5RACTU   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (S FE-CAP)

Kõik oluline selle tootevaliku kohta

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
22000pF

:
50V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
-55°C

:
S FE-CAP

:
125°C

:
S FE-CAP

:
-

:
MSL 1 - Unlimited

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (3)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

Toote ülevaade

The S series floating electrode Multilayer Ceramic Capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component. The FE-CAP was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are manµFactured in state of the art ISO/TS 16949:2009 certified facilities and are widely used in general electronic applications.
  • Floating electrode
  • fail open design
  • Low to mid capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available (5% Pb minimum)
  • EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage ratings from 6.3V to 250V
  • Capacitance offerings ranging from 150pF to 0.22µF
  • SnPb termination finish option available (5% Pb minimum)
  • SnPb termination finish option available (5% Pb minimum)

Rakendused

Automotive

Hoiatused

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Teise nimega

C1206S223K5RAC7800
Pakenditüüp Lõigatud linditükk
  Täiendavad pakendamislahendused saadaval
Ümberkeritud (miinimum 100/pool):1520281RL Vaata laoseisu

2 729 Laos Vajate rohkem?

Tellige enne 18:00

Sinuga järgmisel tööpäeval

Teade mitte-käibemaksuga kliendile.

Kohalike seaduste tõttu saame tarnida ainult UK laost, s.t teile on saadaval ainult 2 509

Veel üks ostmisvalik meie partnerilt Avnet
Rohkem tooteid meie partnerilt Avnetilt
Vaadake hindu ja saadavust
0,224 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each (Supplied on Cut Tape)
Mitmekordne: 10 Minimaalne: 10
Kogus Hind Teie hind
 
 
10+ 0,224 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
100+ 0,135 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
500+ 0,123 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
1000+ 0,111 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --
10 (Lõigatud linditükk 1520281) x 0,224 = 2,24 €
Lõpphind: 2,24 €
Valige pakendi eelistus
*Märkus: kui olete valinud ümberkeritud toote, siis rakendatakse tasu 5,00 €."
Ümberkeritud pool on kohandatud pool lõigatud linditükina toodetele, mille tellimuse kogus on suurem kui 100
Märkus: teiste pakendivõimaluste kasutamisel võidakse kaubad tarnida kaugematest ladudest. Vaadake teavet iga pakendi saatmis- ja tarneaja kohta.