96 Varusid saab nüüd reserveerida
Kogus | |
---|---|
1+ | 28,780 € |
5+ | 24,590 € |
24+ | 20,390 € |
72+ | 18,700 € |
120+ | 18,090 € |
Tooteteave
Toote ülevaade
The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
- Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
- Maximum capacitance capability in a smaller size
- Operational Life: 18000 Hrs
Märkused
Is not shipped with any hardware or accessories/not supplied
Tehnilised andmed
2000µF
-
Screw
Polar
51mm
22.2mm
13.6A
85°C
No SVHC (21-Jan-2025)
400V
± 20%
20000 hours @ 85°C
ALS70 Series
82mm
0.087ohm
-40°C
-
Tehnilised dokumendid (4)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Portugal
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat