Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaJSP
Tootja toote nrAGC021-201-300
Tellimiskood4222725
TootevalikJSP - Martcare Safety Goggles
Teise nimegaGTIN UPC EAN: 5038428001885
84 Laos
Tarne 7 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
Kogus | |
---|---|
1+ | 5,490 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
5,49 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaJSP
Tootja toote nrAGC021-201-300
Tellimiskood4222725
TootevalikJSP - Martcare Safety Goggles
Teise nimegaGTIN UPC EAN: 5038428001885
Safety CategoryEN166
Goggle StyleAnti-Mist
Product RangeJSP - Martcare Safety Goggles
SVHCTo Be Advised
Toote ülevaade
Polycarbonate lens and body offer protection against medium energy high-speed particles at 120 m/s (270 mph). The optical qualities of the lens comply with the requirements of optical class 1. Conforms to EN 166.1.B.3.4.
- Polycarbonate lens and body offer protection against medium energy high-speed particles at 120 m/s (270 mph)
- The optical qualities of the lens comply with the requirements of optical class 1
- Indirect Venting offers Dust and Liquid Protection
- Conforms to EN 166 1.B.3.4
Tehnilised andmed
Safety Category
EN166
Product Range
JSP - Martcare Safety Goggles
Goggle Style
Anti-Mist
SVHC
To Be Advised
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
Tariifi nr:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.081