Tooteteave
Toote ülevaade
The Fluke-830 is a Laser Shaft Alignment Tool to precision-align rotating shafts in your facility. It uses a patented single laser precision alignment system that provides accurate and repeatable measurement results so you can be assured you're addressing misalignment problems properly. The Fluke-830 performs the complicated alignment calculations for you, meaning you'll have the answers you need to quickly align your machine and get your plant up and running fast.
- Single laser measurement technology means reduced errors from backlash resulting in data accuracy
- Intuitive Guided User Interface Quickly and Easily Complete Machine Alignments
- Compass measurement mode enables flexible, reliable measurements using an Electronic Inclinometer
- Dynamic Machine Tolerance Check Provides Continuous Evaluation Of Alignment Adjustments
- Unique Extend Mode Handles Gross Misalignment by Virtually Increasing Laser Detector Size
- Data Protection
- Coupling diameter (default is 100 mm / 10”)
Rakendused
Test & Measurement
Sisukord
Laser sensor, Laser prism, Chain-type mounting bracket with 150mm support posts (2x), 300mm support post (4x), Micro fibre cleaning cloth, Sensor cable, PC cable, USB drive, USB drive cable, Tape measure, Wireless Bluetooth® module and Power adapter.
Tehnilised andmed
Laser
-
-
100mm
Grey, Yellow
No SVHC (15-Jun-2015)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat