Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaEXTECH INSTRUMENTS
Tootja toote nrIR320
Tellimiskood3018733
Teise nimegaGTIN UPC EAN: 00793950425657
Tehniliste andmete leht
2 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 119,000 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
119,00 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaEXTECH INSTRUMENTS
Tootja toote nrIR320
Tellimiskood3018733
Teise nimegaGTIN UPC EAN: 00793950425657
Tehniliste andmete leht
Temperature Measuring Range-20°C to +650°C
Accuracy-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Toote ülevaade
Rugged design with waterproof (IP65) and 3m drop-proof protection, Extech IR320 provides fast and accurate temperature measurements up to 1,202°F (650°C). The dual-guided laser shows the target area between the two points at a 12:1 distance to target ratio. It has programmable High and Low Alarms with Red (HI) and Blue (LOW) visual LED alert. The Lock function allows for continuous measurement.
- Measure non-contact temperature up to 1,202°F/650°C
- High basic accuracy with adjustable emissivity
- 12:1 distance to spot (target) ratio
- Dual laser pointer identifies target area between the two points (~1"/25mm diameter of measured area)
- Programmable alarm with visual alert
- Automatic Data Hold when trigger is released
- MAX/MIN/AVG/DIF functions
- Bright backlighting illuminates display for taking measurements at night or in areas with low background light levels
- Lock function for continuous temperature measurement without pressing the trigger
- Tripod mount (1/4"-20 UNC) for hands-free operation
- Auto power off
- Low battery indicator
- Supplied with PP3, 9V battery and soft case
Tehnilised andmed
Temperature Measuring Range
-20°C to +650°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Tehnilised dokumendid (1)
Alternatiivid tootele IR320
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.32