Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaECLIPSE
Tootja toote nrEMV-1
Tellimiskood3375962
TootevalikEclipse - Mechanics Vices
Teise nimegaGTIN UPC EAN: 5012095067207
Teie osa number
5 Laos
Tarne 7 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
Saadaval, kuni laos jätkub
| Kogus | |
|---|---|
| 1+ | 48,780 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
48,78 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaECLIPSE
Tootja toote nrEMV-1
Tellimiskood3375962
TootevalikEclipse - Mechanics Vices
Teise nimegaGTIN UPC EAN: 5012095067207
Jaw Width75mm
Jaw Opening Max82mm
Product RangeEclipse - Mechanics Vices
SVHCNo SVHC (17-Dec-2015)
Toote ülevaade
Mechanics Vices for a variety of metal working applications. Available in a range of jaw widths. High quality cast iron mechanics vices capable of achieving up to 4000kg of clamping force for general metal working applications.
- Hardened steel jaw plates and cast iron body can achieve up to 4000 Kgf clamping force
- Strong and durable with excellent shock adsorbing properties
- Tommy bar will bend before the vice becomes over stressed
- Sliding jaw is precision milled to a high tolerance for a fast smooth operation
- Base has fixing holes for bench mounting
- Fibre grips, swivel bases and spare jaw plates are available as accessories
Tehnilised andmed
Jaw Width
75mm
Product Range
Eclipse - Mechanics Vices
Jaw Opening Max
82mm
SVHC
No SVHC (17-Dec-2015)
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
Tariifi nr:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):5.105