Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaECLIPSE
Tootja toote nrADJW15S
Tellimiskood4224523
TootevalikEclipse - Adjustable Wrenches
Teise nimegaGTIN UPC EAN: 5012095077916
Teie osa number
6 Laos
Tarne 7 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
| Kogus | |
|---|---|
| 1+ | 21,960 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
21,96 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaECLIPSE
Tootja toote nrADJW15S
Tellimiskood4224523
TootevalikEclipse - Adjustable Wrenches
Teise nimegaGTIN UPC EAN: 5012095077916
Length375mm
Jaw Opening Max49mm
Product RangeEclipse - Adjustable Wrenches
SVHCNo SVHC (17-Dec-2015)
Toote ülevaade
- Eclipse offers a choice of Adjustable Wrenches for a variety of applications, all manufactured to the highest standards and quality
- Can be used to tighten large nut and bolts
- Metric laser scale etched on to the jaw ensures fast setting of the tool
- Rust resistant lacquer extends the product life
- Ideal for use in difficult to reach areas
- Manufactured from Chrome Vanadium steel
- Black Nickel plated finish
- Jaw Width: 49mm
Tehnilised andmed
Length
375mm
Product Range
Eclipse - Adjustable Wrenches
Jaw Opening Max
49mm
SVHC
No SVHC (17-Dec-2015)
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
Tariifi nr:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.396