HV0830-2R7605-R
Supercapacitor, 6 F, 2.7 V, Radial Leaded, -10%, +30%, 3.5 mm, 1000 hours @ 65°C
Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 3,060 € |
5+ | 2,760 € |
10+ | 2,550 € |
20+ | 2,280 € |
40+ | 2,070 € |
100+ | 1,870 € |
Tooteteave
Toote ülevaade
The HV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electromechanical double-layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures of -40°C to 85°C.
- Ultralow ESR for high power density
- UL recognized
Rakendused
Industrial
Tehnilised andmed
6F
Radial Leaded
3.5mm
Can
0.04ohm
-
31mm
-40°C
-
2.7V
-10%, +30%
1000 hours @ 65°C
Through Hole
8mm
-
HV Series
65°C
No SVHC (10-Jun-2022)
Tehnilised dokumendid (3)
Alternatiivid tootele HV0830-2R7605-R
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat