Kogus | |
---|---|
1+ | 29,620 € |
Tooteteave
Toote ülevaade
The DeWalt DT70711-QZ has a mix of Extreme 2 HSS-G Metal Bits and Screwdriver Bits. The Screwdriver Bits are high quality in construction and are suitable for use with corded and cordless drills for all screw driving applications. The Extreme 2 HSS-G Metal Bits are suitable for drilling Alloyed and Non-Alloyed metals up to 900 N/mm2 and can also be used for drilling plastics and wood.
- Strong Central Core
- Innovative Tapered web greatly reduces breakage
- Gold Ferrous Oxide coating prevents overheating for longer bit life
- No Walk Tip provides cleaner, more accurate holes while the recessed cutting wings make them burr free
- Increased durability and Speed
- Up to 50% stronger and 4x faster drilling vs HSS-R bits
- New Modular accessory sets, stackable with other tough case sets
- Also compatible with the T-Stak accessory caddy
Sisukord
25mm Bits: 3x PH2, 4x PZ2, 1x PZ3, 50mm Bits: 1x PH2, 2x PZ2, Extreme 2 HSS-G Metal Drill Bits: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm, Compact Magnetic Drive Guide, Magnetic Bit Holder
Tehnilised andmed
25mm Bits: 3x PH2, 4x PZ2, 1x PZ3 50mm Bits: 1x PH2, 2x PZ2 Extreme 2 HSS-G Metal Drill Bits: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm Compact Magnetic Drive Guide, Magnetic Bit Holder
No SVHC (15-Jun-2015)
-
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat