Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 6,320 € |
| 5+ | 6,200 € |
Tooteteave
Toote ülevaade
ZETA-DIN RAIL ADAPTER is a dedicated mounting accessory designed for seamless integration with the ZETA family of industrial IoT modems. It enables secure mounting of the ZETA modem directly onto an industrial DIN rail (Top hat rail IEC/EN 60715). The ZETA modems connect equipment to LTE Cat 4, Cat 1, Cat M, and Cat NB-IoT networks, while maintaining backwards compatibility with 3G/UMTS and 2G/GSM cellular networks. Operating in a low power state, these modems are ideal for current industrial IoT applications and future developments. All ZETA modem devices share the same set of compatible interface connectors, allowing accessories to be interchanged easily across the family. The DIN rail adapter allows vertical mounting alongside industrial control equipment inside equipment racks, facilitating organized and efficient installation.
- 2 secure mounting points for ZETA modem to ensure stability in harsh industrial environments
- Mount access directly from ZETA backplate
- ZETA label window allows viewing device info like serial number, batch code, and model number
- Large cable tie cutout secure multiple cables to DIN rail frame before insertion into equipment rack
- Automatic hanging clip to secure ZETA DIN rail adapter to equipment DIN rail rack
- Secure locking clasp to maintain fixed position
- Strengthening flanges to ensure fixed horizontal position
- Dimension is 80mm x 80mm x 32mm
- Extended temperature range from -40 to +85°C
Tehnilised andmed
ZETA Modem DIN Rail Adapter
-
Siretta ZETA Modems
No SVHC (04-Feb-2026)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat