T37 Transformer Cores:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,180 € 3+ 13,460 € 5+ 11,750 € 10+ 10,030 € 20+ 9,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Toroid | 50mm x 30mm x 20mm | T37 | Transformers | 120.4mm | 195.7mm² | 12µH | B64290L0082 Series | |||||
Each | 1+ 22,420 € 3+ 20,060 € 5+ 17,690 € 10+ 15,330 € 20+ 14,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Toroid | 63mm x 38mm x 25mm | T37 | Inductors / Transformers | 152.1mm | 305.9mm² | 13.9µH | B64290L0699 Series | |||||
Each | 1+ 4,130 € 5+ 3,480 € 10+ 2,820 € 25+ 2,390 € 50+ 2,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Toroid | 29.5mm x 19mm x 14.9mm | T37 | Inductors / Transformers | 73.78mm | 76.98mm² | 8.5µH | B64290L0647 Series | |||||
Each | 1+ 7,210 € 5+ 6,110 € 10+ 5,000 € 20+ 4,000 € 40+ 3,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Toroid | 41.8mm x 26.2mm x 12.5mm | T37 | Transformers | 103mm | 95.75mm² | 7µH | B64290L0022 Series | |||||
Each | 1+ 5,050 € 5+ 4,240 € 10+ 3,430 € 25+ 2,900 € 50+ 2,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Toroid | 30.5mm x 20mm x 12.5mm | T37 | Inductors / Transformers | 77.02mm | 64.66mm² | 6.4µH | B64290L0657 Series | |||||
Each | 5+ 0,507 € 50+ 0,274 € 250+ 0,205 € 500+ 0,192 € 1500+ 0,179 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Toroid | 10mm x 6mm x 4mm | T37 | Transformers | 24.07mm | 7.83mm² | 2.66µH | B64290L0038 Series | |||||
Each | 1+ 20,620 € 3+ 18,440 € 5+ 16,270 € 10+ 14,090 € 20+ 12,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Toroid | 58.3mm x 40.8mm x 17.6mm | T37 | Inductors / Transformers | 152.4mm | 152.4mm² | 7.16µH | B64290L0040 Series |