78 Transformer Cores:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3889152 RoHS | FAIR-RITE | Each | 819+ 1,290 € | Kokku:1 056,51 € Min: 819 / Mitu: 819 | Toroid | 22.1mm x 13.7mm x 12.7mm | 78 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 5.2mm² | 2.795µH | |||
3889140 RoHS | FAIR-RITE | Each | 1+ 27,760 € 5+ 22,870 € 10+ 17,960 € 25+ 17,930 € | Kokku:27,76 € Min: 1 / Mitu: 1 | Toroid | 100mm x 55mm x 12.7mm | 78 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 230mm | 27.7mm² | 3.5µH | |||
3909000 RoHS | FAIR-RITE | Each | 371+ 1,800 € 1000+ 1,610 € 2500+ 1,480 € | Kokku:667,80 € Min: 371 / Mitu: 371 | Toroid | 35.55mm x 23mm x 12.7mm | 78 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 9.06mm² | 2.545µH | |||
Each | 1+ 8,440 € 5+ 8,400 € 10+ 6,880 € 20+ 6,700 € 40+ 6,520 € Veel hinnateavet ... | Kokku:8,44 € Min: 1 / Mitu: 1 | Toroid | 61mm x 35.55mm x 12.7mm | 78 | Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters & Pulse & Broadband Transformers | 145mm | 157mm² | 3.155µH | |||||