Kiire ja tasuta tarne
alates 50 eur
Meie kõigi aegade suurim tootevalik
Veebis on saadaval üle miljoni toote
TASUTA tehniline tugi
Ainult Farnelli klientidele
Transformer Cores:
Leiti 853 toodetKuva
Ostja
Insener
Tootja
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Pair | 1+ 1,590 € 50+ 0,831 € 100+ 0,729 € 250+ 0,721 € 500+ 0,712 € Veel hinnateavet ... | Kokku:1,59 € Min: 1 / Mitu: 1 | PM | - | - | P11/7 | N87 | - | TDK B65532 Series Coil Former | 16.3mm | 17.7mm² | 2µH | B65531 Series | |||||
Each | 1+ 1,820 € 50+ 0,952 € 100+ 0,827 € 250+ 0,822 € 500+ 0,816 € Veel hinnateavet ... | Kokku:1,82 € Min: 1 / Mitu: 1 | ELP | - | - | ELP14/3.5/5 | N49 | - | Transformers | 20.7mm | 14.3mm² | 800nH | B66281 Series | |||||
Each | 1+ 9,530 € 3+ 8,480 € 5+ 7,420 € 10+ 6,370 € 20+ 6,020 € Veel hinnateavet ... | Kokku:9,53 € Min: 1 / Mitu: 1 | ETD | - | - | ETD59/31/22 | N87 | - | SMPS Transformers | 139mm | 368mm² | 100nH | B66397 Series | |||||
Each | 1+ 15,190 € 3+ 14,010 € 5+ 13,620 € 10+ 13,220 € 20+ 12,520 € Veel hinnateavet ... | Kokku:15,19 € Min: 1 / Mitu: 1 | Toroid | - | - | 73.65mm x 38.85mm x 12.7mm | 43 | - | - | 167mm | 21.5mm² | 1.1µH | - | |||||
Each | 1+ 4,380 € 3+ 3,920 € 5+ 3,450 € 10+ 2,990 € 20+ 2,730 € Veel hinnateavet ... | Kokku:4,38 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | TDK B66387 Series Transformer Cores | - | - | - | B66388 Series | |||||
Each | 10+ 0,105 € 500+ 0,0513 € 2500+ 0,0485 € 10000+ 0,0401 € | Kokku:1,05 € Min: 10 / Mitu: 10 | Multi-Aperture | - | - | 3.45mm x 2mm x 2.35mm | 61 | - | Baluns, Broadband Transformers, Airbags | - | - | 60nH | - | |||||
Each | 5+ 1,060 € 50+ 0,556 € 250+ 0,409 € 500+ 0,402 € 1000+ 0,396 € Veel hinnateavet ... | Kokku:5,30 € Min: 5 / Mitu: 5 | Toroid | - | - | 16mm x 9.60mm x 6.30mm | N49 | - | Inductors / Transformers | 38.52mm | 19.73mm² | 970nH | B64290L0045 Series | |||||
1 Pair | 1+ 6,260 € 5+ 5,250 € 10+ 4,230 € 20+ 3,560 € 40+ 3,370 € Veel hinnateavet ... | Kokku:6,26 € Min: 1 / Mitu: 1 | RM | - | - | RM12 | N49 | - | Inductors / Transformers | 57mm | 146mm² | 3.7µH | B65815 Series | |||||
1 Pair | 1+ 1,450 € 10+ 1,000 € 50+ 0,906 € 100+ 0,811 € 200+ 0,717 € Veel hinnateavet ... | Kokku:1,45 € Min: 1 / Mitu: 1 | EP | - | - | EP13 | N30 | - | High Inductance Transformers | 24.2mm | 19.5mm² | 2.8µH | B65843A Series | |||||
1 Pair | 1+ 2,580 € 10+ 1,770 € 50+ 1,330 € 100+ 1,070 € 200+ 1,000 € Veel hinnateavet ... | Kokku:2,58 € Min: 1 / Mitu: 1 | RM | - | - | RM6 | N48 | - | Transformers | 26.9mm | 31.3mm² | 2.2µH | B65807 Series | |||||
1 Set | 1+ 4,480 € 10+ 3,050 € 50+ 2,250 € 100+ 1,810 € 200+ 1,800 € Veel hinnateavet ... | Kokku:4,48 € Min: 1 / Mitu: 1 | PM | - | - | P18/11 | N48 | - | TDK B65652 Series Coil Former | 25.9mm | 43mm² | 160nH | B65651 Series | |||||
Each | 5+ 1,860 € 50+ 0,965 € 250+ 0,921 € 500+ 0,876 € 1000+ 0,832 € Veel hinnateavet ... | Kokku:9,30 € Min: 5 / Mitu: 5 | Planar I | - | - | I14/1.5/5 | N49 | - | Transformers | 16.7mm | 14.5mm² | 850nH | B66281 Series | |||||
Each | 1+ 4,550 € 10+ 3,490 € 100+ 2,840 € 500+ 2,440 € 1000+ 2,390 € Veel hinnateavet ... | Kokku:4,55 € Min: 1 / Mitu: 1 | Toroid | - | - | 35.55mm x 23mm x 15mm | 44 | - | Transformers | 89.1mm | 95.9mm² | 1.3099nH | - | |||||
Each | 10+ 0,318 € 100+ 0,270 € 500+ 0,255 € 2500+ 0,230 € 3600+ 0,212 € Veel hinnateavet ... | Kokku:3,18 € Min: 10 / Mitu: 10 | Multi-Aperture | - | - | 13.3mm x 7.5mm x 6.6mm | 43 | - | Baluns, Broadband Transformers, Airbags | - | - | - | - | |||||
Each | 1+ 43,640 € 10+ 34,750 € 20+ 34,060 € | Kokku:43,64 € Min: 1 / Mitu: 1 | E | - | - | E140/68/40 | N97 | - | Transformers | 315mm | 1585mm² | 12.7µH | B66029 Series | |||||
Each | 1+ 43,660 € 10+ 35,520 € 20+ 34,810 € | Kokku:43,66 € Min: 1 / Mitu: 1 | E | - | - | E140/68/40 | N88 | - | Transformers | 315mm | 1585mm² | 10.7µH | B66029 Series | |||||
Each | 1+ 2,400 € 5+ 2,110 € 10+ 1,810 € 20+ 1,610 € 40+ 1,400 € Veel hinnateavet ... | Kokku:2,40 € Min: 1 / Mitu: 1 | Toroid | - | - | 22.1mm x 13.7mm x 6.35mm | 44 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 44 MATERIAL Series | |||||
Each | 5+ 0,458 € 50+ 0,261 € 250+ 0,217 € 500+ 0,205 € 1500+ 0,194 € Veel hinnateavet ... | Kokku:2,29 € Min: 5 / Mitu: 5 | Toroid | - | - | 12.7mm x 7.15mm x 4.9mm | 43 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 440nH | - | |||||
Each | 5+ 1,610 € 50+ 1,020 € 250+ 0,914 € 500+ 0,799 € 1500+ 0,738 € | Kokku:8,05 € Min: 5 / Mitu: 5 | Toroid | - | - | 5.84mm x 3.04mm x 1.52mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | |||||
Each | 1+ 18,510 € 10+ 14,830 € 20+ 11,150 € | Kokku:18,51 € Min: 1 / Mitu: 1 | U | - | - | U93/76/16 | N87 | - | Power Transformers | 354mm | 448mm² | 3.1µH | B67345 Series | |||||
Each Pakendivõimalused | 1+ 18,190 € 10+ 16,360 € 20+ 14,390 € | Kokku:18,19 € Min: 1 / Mitu: 1 | Toroid | - | - | 61mm x 35.55mm x 20mm | 52 | - | Transformers | 144mm | 248mm² | 2.155nH | - | |||||
Each | 1+ 29,760 € 10+ 23,140 € 20+ 22,680 € | Kokku:29,76 € Min: 1 / Mitu: 1 | E | - | - | E120/71/40 | N97 | - | Transformers | 295mm | 1782mm² | 15µH | B66614 Series | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 9,710 € 20+ 7,760 € | Kokku:97,10 € Min: 10 / Mitu: 1 | - | - | - | - | - | - | - | 144mm | 248mm² | 2.155nH | - | |||||
4668725 | Each | 1+ 4,050 € 10+ 3,040 € 100+ 2,600 € 500+ 2,280 € 1000+ 2,120 € Veel hinnateavet ... | Kokku:4,05 € Min: 1 / Mitu: 1 | Toroid | - | - | 29mm x 19mm x 13.85mm | 61 | - | Transformers | 73.2mm | 69.2mm² | 1.188nH | - | ||||
Each | 10+ 0,156 € 250+ 0,113 € 1000+ 0,107 € 5000+ 0,096 € 9000+ 0,0886 € Veel hinnateavet ... | Kokku:1,56 € Min: 10 / Mitu: 10 | Multi-Aperture | - | - | 7mm x 4.2mm x 6.2mm | 43 | - | Baluns, Broadband Transformers, Airbags | - | - | - | - | |||||