KM-ta

Toroidal Power Transformers:

Leiti 409 toodet
Leidke poest Farnell Eesti suur valik tooteid Toroidal Power Transformers. Meil on suur valik Toroidal Power Transformers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Multicomp Pro, Block, Vigortronix, Triad Magnetics & Hammond
Kuva
Ostja
Insener
Tootja
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
9533052

RoHS

Each
1+
93,420 €
Min: 1 / Mitu: 1
-
625VA
2 x 115V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
47mm
7.81A
MCTA
4209611

RoHS

Each
1+
49,150 €
5+
48,170 €
Min: 1 / Mitu: 1
-
20VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
4209641

RoHS

Each
1+
52,770 €
Min: 1 / Mitu: 1
-
50VA
2 x 115V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
79mm
-
39mm
-
RKD Series
4209644

RoHS

Each
1+
52,750 €
Min: 1 / Mitu: 1
-
50VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
79mm
-
39mm
-
RKD Series
4209603

RoHS

Each
1+
46,590 €
Min: 1 / Mitu: 1
-
15VA
2 x 115V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
27mm
-
RKD Series
4209646

RoHS

Each
1+
150,140 €
Min: 1 / Mitu: 1
-
500VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
143mm
-
68mm
-
RKD Series
4209651

RoHS

Each
1+
49,170 €
5+
48,190 €
10+
47,200 €
Min: 1 / Mitu: 1
-
60VA
2 x 115V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
83mm
-
38mm
-
RKD Series
4209604

RoHS

Each
1+
70,890 €
5+
66,870 €
Min: 1 / Mitu: 1
-
160VA
2 x 115V
2 x 30V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
107mm
-
50mm
-
RKD Series
4209639

RoHS

Each
1+
130,850 €
Min: 1 / Mitu: 1
-
400VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
131mm
-
73mm
-
RKD Series
4209609

RoHS

Each
1+
38,170 €
Min: 1 / Mitu: 1
-
20VA
2 x 115V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
1675074

RoHS

Each
1+
29,120 €
5+
26,210 €
10+
23,830 €
25+
21,840 €
Min: 1 / Mitu: 1
-
120VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
2.4A
VTX
9530649

RoHS

Each
1+
40,090 €
5+
36,080 €
10+
32,800 €
25+
30,070 €
Min: 1 / Mitu: 1
-
160VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
4.44A
MCTA
9530401

RoHS

Each
1+
24,180 €
5+
22,570 €
10+
21,160 €
25+
19,530 €
50+
18,140 €
Min: 1 / Mitu: 1
-
50VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
450mA
MCTA
9530835

RoHS

Each
1+
51,410 €
5+
46,740 €
10+
42,840 €
Min: 1 / Mitu: 1
-
250VA
115V, 230V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.13A
MCTA
1675093

RoHS

Each
1+
69,030 €
5+
62,750 €
10+
57,530 €
Min: 1 / Mitu: 1
-
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
10A
VTX
9530266

RoHS

Each
1+
19,360 €
5+
18,070 €
10+
16,940 €
25+
15,640 €
50+
14,520 €
Min: 1 / Mitu: 1
-
15VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
500mA
MCTA
1675045

RoHS

Each
1+
18,530 €
5+
17,290 €
10+
16,210 €
25+
14,960 €
50+
13,890 €
Min: 1 / Mitu: 1
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
630mA
VTX
9530932

RoHS

Each
1+
61,520 €
5+
55,930 €
10+
51,270 €
Min: 1 / Mitu: 1
-
300VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
5A
MCTA
9531718

RoHS

Each
1+
26,360 €
5+
23,730 €
10+
21,570 €
25+
19,770 €
Min: 1 / Mitu: 1
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
1.67A
-
9531610

RoHS

Each
1+
16,850 €
5+
15,730 €
10+
14,750 €
25+
13,610 €
50+
12,640 €
Min: 1 / Mitu: 1
-
7VA
115V, 230V
2 x 18V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
194mA
-
9530940

RoHS

Each
1+
61,520 €
5+
55,930 €
10+
51,270 €
Min: 1 / Mitu: 1
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
4.29A
MCTA
9530754

RoHS

Each
1+
50,010 €
5+
45,460 €
10+
41,670 €
Min: 1 / Mitu: 1
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
1675055

RoHS

Each
1+
22,150 €
5+
20,670 €
10+
19,380 €
25+
17,890 €
50+
16,610 €
Min: 1 / Mitu: 1
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
9530380

RoHS

Each
1+
22,870 €
5+
21,350 €
10+
20,010 €
25+
18,470 €
50+
17,150 €
Min: 1 / Mitu: 1
-
50VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1.39A
MCTA
1675058

RoHS

Each
1+
22,150 €
5+
20,670 €
10+
19,380 €
25+
17,890 €
50+
16,610 €
Min: 1 / Mitu: 1
-
50VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
1.67A
VTX
1–25 409-st üksusest
17 leheküljest (lehekülgedest)

juhtivat tootjat

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account