Toroidal Power Transformers:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,650 € 5+ 22,080 € 10+ 20,700 € 25+ 19,100 € 50+ 17,740 € | Min: 1 / Mitu: 1 | 50VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 2.78A | MCTA | |||||
Each | 1+ 51,410 € 5+ 46,740 € 10+ 42,840 € | Min: 1 / Mitu: 1 | 250VA | 115V, 230V | 2 x 45V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 119.5mm | 53.5mm | 2.78A | MCTA | |||||
Each | 1+ 31,460 € 5+ 28,310 € 10+ 25,740 € 25+ 23,600 € | Min: 1 / Mitu: 1 | 50VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 2.78A | - | |||||
Each | 1+ 30,500 € 5+ 27,450 € 10+ 24,960 € 25+ 22,880 € | Min: 1 / Mitu: 1 | 100VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91mm | 44mm | 2.78A | MCTA | |||||
Each | 1+ 22,150 € 5+ 20,670 € 10+ 19,380 € 25+ 17,890 € 50+ 16,610 € | Min: 1 / Mitu: 1 | 50VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | 34mm | 2.78A | VTX | |||||
Each | 1+ 23,900 € 5+ 23,420 € 10+ 22,940 € 50+ 22,470 € 100+ 21,990 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 50VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | 35mm | 2.78A | - |