Toroidal Power Transformers:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,130 € 5+ 28,010 € 10+ 25,470 € 25+ 23,340 € | Min: 1 / Mitu: 1 | 50VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 2.08A | |||||
Each | 1+ 31,460 € 5+ 28,310 € 10+ 25,740 € 25+ 23,600 € | Min: 1 / Mitu: 1 | 50VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 2.78A | |||||
Each | 1+ 31,460 € 5+ 28,310 € 10+ 25,740 € 25+ 23,600 € | Min: 1 / Mitu: 1 | 50VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 1A | |||||
Each | 1+ 31,460 € 5+ 28,310 € 10+ 25,740 € 25+ 23,600 € | Min: 1 / Mitu: 1 | 50VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 1.39A | |||||
Each | 1+ 31,460 € 5+ 28,310 € 10+ 25,740 € 25+ 23,600 € | Min: 1 / Mitu: 1 | 50VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 1.67A |