2 Leitud tulemused otsingule "P"
Kuva
Ostja
Insener
Tootja
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,660 € 10+ 8,130 € | 0-Phase Molded Case | - | - | 50Hz | - | - | 60Hz | 7.4mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | ||||||
Each | 1+ 32,040 € 5+ 31,050 € 10+ 30,380 € | Modular | 60A | 60:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | CT PRO XT Series | ||||||