16 Leitud tulemused otsingule "D"
Leidke poest Farnell Eesti suur valik tooteid Current Transformers. Meil on suur valik Current Transformers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: LEM, TE Connectivity - Crompton, Dwyer & MTE
Kuva
Ostja
Insener
Tootja
CT Construction
Turns Ratio
Input Current
Current Ratio
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CROMPTON | Each | 1+ 76,040 € | 3-Phase Molded Case | - | - | 60:0.1 | Class 1 | 0.25VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | |||||
3680031 | TE CONNECTIVITY - CROMPTON | Each | 1+ 45,910 € 5+ 41,550 € 10+ 39,290 € | 3-Phase Molded Case | - | - | 125:0.1 | Class 1 | 0.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 100mA | DL3N1 Series | ||||
3680107 | TE CONNECTIVITY - CROMPTON | Each | 1+ 76,040 € | 3-Phase Molded Case | - | - | 60:0.1 | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | ||||
Each | 1+ 92,350 € 5+ 90,500 € 10+ 88,660 € 25+ 86,810 € 50+ 84,960 € | Split Core | - | - | - | Class 0.5 | - | - | - | 50Hz / 60Hz | Cable Mount | - | Metering | - | - | ART Series | ||||||
Each | 1+ 54,420 € 5+ 44,530 € 10+ 40,810 € 25+ 37,670 € 50+ 34,980 € | Split Core | 1:1000 | 125A | - | Class 1 | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 125A | 125mA | 0 | ||||||
Each | 1+ 47,050 € 5+ 38,490 € | Split Core | 1:1000 | 10A | - | Class 1 | - | - | 0 | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 10A | - | ATO | ||||||
Each | 1+ 83,180 € 5+ 68,060 € 10+ 62,390 € 25+ 57,590 € 50+ 53,480 € | Split Core | - | - | - | Class 0.5 | - | 50Hz | - | 50Hz / 60Hz | 0 | Wire Leaded | Metering | - | - | 0 | ||||||
Each | 1+ 87,630 € 5+ 71,700 € 10+ 65,720 € 25+ 60,670 € 50+ 56,330 € | Split Core | - | - | - | Class 0.5 | - | 50Hz | - | 50Hz / 60Hz | 0 | Wire Leaded | Metering | 1kA | - | 0 | ||||||
Each | 30+ 97,390 € | Split Core | - | - | - | Class 0.5 | - | - | - | 50Hz / 60Hz | Cable Mount | - | Metering | - | - | ART Series | ||||||
Each | 80+ 37,660 € | Split Core | 1:1000 | 75A | - | Class 1 | - | - | 0 | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 0 | 0 | 0 | ||||||
Each | 1+ 69,150 € 5+ 56,580 € 10+ 51,870 € 25+ 47,880 € 50+ 44,460 € | Split Core | 1:1000 | 100A | - | Class 1 | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | - | 0 | ||||||
Each | 1+ 48,590 € | Split Core | 1:1000 | 75A | - | Class 1 | - | - | 0 | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 0 | - | ATO | ||||||
3680106 | TE CONNECTIVITY - CROMPTON | Each | 1+ 68,160 € 5+ 61,280 € 10+ 58,120 € 20+ 52,120 € | 3-Phase Molded Case | - | - | 125:0.1 | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 100mA | DL3N1 Series | ||||
Each | 30+ 91,660 € | Split Core | - | - | - | Class 0.5 | - | 50Hz | - | 50Hz / 60Hz | 0 | - | Metering | - | - | 0 | ||||||
Each | 1+ 241,470 € 5+ 234,710 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
7154860 | Each | 1+ 39,820 € 10+ 37,040 € | - | - | 20A | - | - | - | - | - | - | DIN Rail, Panel Mount | Screw | - | - | 20A | - | |||||