125:5 Current Transformers:
Leiti 5 toodetLeidke poest Farnell Eesti suur valik 125:5 Current Transformers. Meil on lai valik Current Transformers, näiteks 200:5, 100:5, 400:5 & 250:5 Current Transformers maailma tipptootjatelt, sealhulgas: Hobut, Carlo Gavazzi, Crompton - Te Connectivity & Schneider Electric
Kuva
Ostja
Insener
Tootja
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ 59,480 € 5+ 52,040 € 10+ 43,120 € | Min: 1 / Mitu: 1 | Split Core | 25:1 | 125A | 125:5 | - | - | - | - | 21mm | - | DIN Rail | Screw | Metering & Protection | 125A | 5A | PowerLogic Series | ||||
Each | 1+ 66,910 € 5+ 53,020 € 10+ 51,960 € | Min: 1 / Mitu: 1 | Split Core | 125:05:00 | 125A | 125:5 | - | Class 1 | - | 500mVA | 19mm | - | Chassis Mount | Screw | Metering & Protection | 125A | 5A | Micro 19 Series | |||||
Each | 1+ 24,380 € 10+ 19,080 € 25+ 16,560 € 50+ 16,260 € 100+ 15,960 € | Min: 1 / Mitu: 1 | Cable, Bus-bar | - | - | 125:5 | - | Class 0.5 | - | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 125A | 5A | CTD-1X Series | |||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 80,980 € 5+ 76,710 € 10+ 72,930 € | Min: 1 / Mitu: 1 | 3-Phase Molded Case | - | - | 125:5 | - | Class 3 | - | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 125A | 5A | M3N1 Series | ||||
Each | 1+ 29,990 € 5+ 29,160 € 10+ 27,970 € | Min: 1 / Mitu: 1 | 3-Phase Molded Case | 25:1 | 125A | 125:5 | 50Hz | Class 1 | 60Hz | 2.5VA | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 125A | 5A | CT105 | |||||