MSC2 Series Current Transformers:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Min: 1 / Mitu: 1 | Split Core | 200:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 200A | 5A | MSC2 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Min: 1 / Mitu: 1 | Split Core | 100:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 100A | 5A | MSC2 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Min: 1 / Mitu: 1 | Split Core | 150:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 150A | 5A | MSC2 Series |