M3N1 Series Current Transformers:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
CT Construction
Current Ratio
Accuracy Class
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3680049 | CROMPTON - TE CONNECTIVITY | Each | 1+ 40,580 € 5+ 38,090 € 10+ 36,230 € 20+ 36,140 € | Min: 1 / Mitu: 1 | 3-Phase Molded Case | 250:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | M3N1 Series | |||
3680042 | CROMPTON - TE CONNECTIVITY | Each | 1+ 45,700 € 5+ 42,900 € 10+ 40,800 € 20+ 40,700 € | Min: 1 / Mitu: 1 | 3-Phase Molded Case | 100:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | |||
3680043 | CROMPTON - TE CONNECTIVITY | Each | 1+ 87,590 € 5+ 82,230 € 10+ 78,210 € | Min: 1 / Mitu: 1 | 3-Phase Molded Case | 60:5 | Class 3 | 2VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | M3N1 Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 77,740 € 5+ 72,980 € 10+ 69,410 € | Min: 1 / Mitu: 1 | 3-Phase Molded Case | 150:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | M3N1 Series | ||||
3680048 | CROMPTON - TE CONNECTIVITY | Each | 1+ 77,740 € 5+ 72,980 € 10+ 69,410 € | Min: 1 / Mitu: 1 | 3-Phase Molded Case | 200:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 200A | 5A | M3N1 Series | |||
3680050 | CROMPTON - TE CONNECTIVITY | Each | 1+ 50,450 € 5+ 48,070 € 10+ 45,850 € 20+ 44,930 € | Min: 1 / Mitu: 1 | 3-Phase Molded Case | 400:5 | Class 3 | 3.75VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | M3N1 Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 80,980 € 5+ 76,710 € 10+ 72,930 € | Min: 1 / Mitu: 1 | 3-Phase Molded Case | 125:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 125A | 5A | M3N1 Series | ||||
3680044 | CROMPTON - TE CONNECTIVITY | Each | 1+ 84,580 € 5+ 79,800 € 10+ 75,860 € | Min: 1 / Mitu: 1 | 3-Phase Molded Case | 100:5 | Class 3 | 2VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series |