CTG Series Current Transformers:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
CT Construction
Turns Ratio
Current Ratio
Frequency Min
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CARLO GAVAZZI | Each | 1+ 53,950 € 5+ 52,870 € 10+ 51,790 € | Min: 1 / Mitu: 1 | Core Balance | 1:1000 | 1:1 | 50Hz | 60Hz | 35mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
CARLO GAVAZZI | Each | 1+ 137,210 € | Min: 1 / Mitu: 1 | Core Balance | 1:1000 | 1:1 | 50Hz | 60Hz | 120mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
CARLO GAVAZZI | Each | 1+ 73,520 € 5+ 72,050 € 10+ 70,580 € | Min: 1 / Mitu: 1 | Core Balance | 1:1000 | 1:1 | 50Hz | 60Hz | 70mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series |