CT105 Current Transformers:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,610 € 5+ 35,490 € 10+ 34,700 € | Kokku:36,61 € Min: 1 / Mitu: 1 | 3-Phase Molded Case | 50:1 | 250A | 250:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 250A | 5A | CT105 | |||||
Each | 1+ 29,990 € 5+ 29,160 € 10+ 27,970 € | Kokku:29,99 € Min: 1 / Mitu: 1 | 3-Phase Molded Case | 25:1 | 125A | 125:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 125A | 5A | CT105 | |||||