6 Leitud tulemused otsingule "D"
Kuva
Ostja
Insener
Tootja
Turns Ratio
Inductance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,590 € 5+ 4,170 € 10+ 3,750 € 25+ 3,060 € 50+ 2,970 € Veel hinnateavet ... | Kokku:4,59 € Min: 1 / Mitu: 1 | 1:200 | 80mH | 35A | 596Vµs | 1kHz to 1MHz | 4.5ohm | Through Hole | PC Pin | D18xx Series | |||||
Each | 1+ 4,880 € 5+ 4,170 € 10+ 3,440 € 25+ 2,790 € 50+ 2,730 € | Kokku:4,88 € Min: 1 / Mitu: 1 | 1:50 | 5mH | 35A | 149Vµs | 3kHz to 1MHz | 0.7ohm | Through Hole | PC Pin | D18xx Series | |||||
Each | 1+ 4,610 € 5+ 4,190 € 10+ 3,770 € 25+ 3,080 € 50+ 2,980 € Veel hinnateavet ... | Kokku:4,61 € Min: 1 / Mitu: 1 | 1:100 | 20mH | 35A | 298Vµs | 2kHz to 1MHz | 1.4ohm | Through Hole | PC Pin | D18xx Series | |||||
Each | 1+ 34,050 € | Kokku:34,05 € Min: 1 / Mitu: 1 | 200:5 | - | 200A | - | 50Hz to 60Hz | - | DIN Rail | Fast-on | DM Series | |||||
Each | 1+ 31,910 € | Kokku:31,91 € Min: 1 / Mitu: 1 | 50:5 | - | 50A | - | 50Hz to 60Hz | - | DIN Rail | Screw | DM Series | |||||
Each | 1+ 34,050 € 5+ 27,390 € 10+ 23,770 € 20+ 23,290 € | Kokku:34,05 € Min: 1 / Mitu: 1 | 100:5 | - | 100A | - | 50Hz to 60Hz | - | DIN Rail | Fast-on | DM Series | |||||