0556xx Series Current Sensing Transformers:
Leiti 15 toodetKuva
Ostja
Insener
Tootja
Turns Ratio
Inductance
Primary Current
ET Constant
Frequency Range
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,430 € 5+ 4,760 € 10+ 4,400 € 25+ 3,950 € 50+ 3,770 € | Min: 1 / Mitu: 1 | 1000:1 | 30H | 40A | 6400Vµs | 50Hz | 25ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 4,140 € 5+ 3,870 € 10+ 3,630 € 25+ 2,930 € 50+ 2,780 € | Min: 1 / Mitu: 1 | 50:1 | 6mH | 40A | 180Vµs | 10kHz to 300kHz | 0.14ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 4,210 € 5+ 3,620 € 10+ 3,020 € 25+ 2,860 € 50+ 2,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 500:1 | 600mH | 40A | 1785Vµs | 10kHz to 300kHz | 9.4ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 5,630 € 5+ 5,390 € 10+ 4,560 € 25+ 4,110 € 50+ 3,900 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2000:1 | 120H | 40A | 12700Vµs | 50Hz | 100ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 4,480 € 5+ 3,950 € 10+ 3,420 € 25+ 2,970 € 50+ 2,820 € | Min: 1 / Mitu: 1 | 100:1 | 24mH | 40A | 360Vµs | 10kHz to 300kHz | 0.47ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 4,000 € 5+ 3,570 € 10+ 3,130 € 25+ 2,970 € 50+ 2,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1000:1 | 2.4H | 40A | 3570Vµs | 10kHz to 300kHz | 35ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 4,450 € 5+ 3,890 € 10+ 3,320 € 25+ 2,700 € 50+ 2,650 € | Min: 1 / Mitu: 1 | 100:1 | 3.1mH | 40A | 360Vµs | 200kHz to 3MHz | 0.47ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 3,980 € 5+ 3,670 € 10+ 3,350 € 25+ 2,700 € 50+ 2,560 € | Min: 1 / Mitu: 1 | 50:1 | 770µH | 40A | 180Vµs | 200kHz to 3MHz | 0.14ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 4,260 € 5+ 3,980 € 10+ 3,450 € 25+ 3,010 € 50+ 2,850 € | Min: 1 / Mitu: 1 | 300:1 | 216mH | 40A | 1070Vµs | 10kHz to 300kHz | 3.4ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 3,820 € 5+ 3,570 € 10+ 3,100 € 25+ 2,930 € 50+ 2,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 600:1 | 864mH | 40A | 2140Vµs | 10kHz to 300kHz | 13.5ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 3,600 € 5+ 3,270 € 10+ 2,930 € 25+ 2,570 € 50+ 2,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 200:1 | 12.4mH | 40A | 715Vµs | 200kHz to 3MHz | 1.8ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 3,710 € 5+ 3,320 € 10+ 2,930 € 25+ 2,780 € 50+ 2,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 400:1 | 384mH | 40A | 1430Vµs | 10kHz to 300kHz | 5.7ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 3,580 € 5+ 3,370 € 10+ 2,910 € 25+ 2,750 € 50+ 2,630 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 200:1 | 96mH | 40A | 715Vµs | 10kHz to 300kHz | 1.8ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 5,530 € 5+ 4,850 € 10+ 4,490 € 25+ 4,030 € 50+ 3,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1500:1 | 67.5H | 40A | 9500Vµs | 50Hz | 52ohm | Through Hole | PC Pin | 0556xx Series | |||||
Each | 1+ 5,730 € 5+ 5,030 € 10+ 4,650 € 25+ 4,170 € 50+ 3,980 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2500:1 | 187.5H | 40A | 15900Vµs | 50Hz | 135ohm | Through Hole | PC Pin | 0556xx Series |